Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721K2162U030Copy
Newark Part No.33AC0465
Product RangeB82721K Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82721K2162U030Copy
Newark Part No.33AC0465
Product RangeB82721K Series
Technical Datasheet
Inductance3.3mH
DC Current Rating1.6A
DC Resistance Max0.13ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82721K Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
3.3mH
DC Resistance Max
0.13ohm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
1.6A
Operating Temperature Min
-40°C
Product Range
B82721K Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
