Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A0303A016Copy
Newark Part No.25AH7866
Product RangeERU16 B82559 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A0303A016Copy
Newark Part No.25AH7866
Product RangeERU16 B82559 Series
Technical Datasheet
Inductance30µH
RMS Current (Irms)7A
Inductor ConstructionSemishielded
Saturation Current (Isat)9.2A
Product RangeERU16 B82559 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0165ohm
Inductance Tolerance± 10%
Product Length18.7mm
Product Width17.3mm
Product Height10.95mm
SVHCTo Be Advised
Technical Specifications
Inductance
30µH
Inductor Construction
Semishielded
Product Range
ERU16 B82559 Series
Power Inductor Case
-
Inductance Tolerance
± 10%
Product Width
17.3mm
SVHC
To Be Advised
RMS Current (Irms)
7A
Saturation Current (Isat)
9.2A
Inductor Case / Package
-
DC Resistance Max
0.0165ohm
Product Length
18.7mm
Product Height
10.95mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
