Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82506W0000A006Copy
Newark Part No.12P7320
Product RangeB82506W Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82506W0000A006Copy
Newark Part No.12P7320
Product RangeB82506W Series
Technical Datasheet
DC Current Rating25A
Inductance500µH
DC Resistance Max0.02ohm
Product RangeB82506W Series
Impedance-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC Current Rating
25A
DC Resistance Max
0.02ohm
Impedance
-
Product Length
-
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Inductance
500µH
Product Range
B82506W Series
Inductor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
