Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498B3689K Wirewound Inductor, 6.8 nH, 50 mohm, 5.5 GHz, 800 mA, 0805 [2012 Metric], B82498B SIMID Series](https://www.newark.com/productimages/standard/en_US/13J5688-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498B3689KCopy
Newark Part No.13J5708
Product RangeB82498B SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82498B3689KCopy
Newark Part No.13J5708
Product RangeB82498B SIMID Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max50mohm
Self Resonant Frequency5.5GHz
DC Current Rating800mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498B SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.45mm
SVHCTo Be Advised
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
5.5GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.4mm
SVHC
To Be Advised
DC Resistance Max
50mohm
DC Current Rating
800mA
Product Range
B82498B SIMID Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.45mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
