Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498B1152J Wirewound Inductor, 1.5 µH, 0.75 ohm, 250 MHz, 200 mA, 0805 [2012 Metric], B82498B SIMID Series](https://www.newark.com/productimages/standard/en_US/13J5688-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498B1152JCopy
Newark Part No.13J5688
Product RangeB82498B SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82498B1152JCopy
Newark Part No.13J5688
Product RangeB82498B SIMID Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.75ohm
Self Resonant Frequency250MHz
DC Current Rating200mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498B SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.45mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
250MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.4mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.75ohm
DC Current Rating
200mA
Product Range
B82498B SIMID Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.45mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
