Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82494A1222K Power Inductor (SMD), 2.2 µH, 155 A, B82494A SIMID Series, 1008 [2520 Metric]](https://www.newark.com/productimages/standard/en_US/07WX7046-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82494A1222KCopy
Newark Part No.07WX7082
Product RangeB82494A SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82494A1222KCopy
Newark Part No.07WX7082
Product RangeB82494A SIMID Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)155A
Inductor Construction-
Saturation Current (Isat)-
Product RangeB82494A SIMID Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max1.05ohm
Inductance Tolerance± 10%
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
-
Product Range
B82494A SIMID Series
DC Resistance Max
1.05ohm
Product Length
2.5mm
Product Height
1.6mm
RMS Current (Irms)
155A
Saturation Current (Isat)
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Product Width
2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
