Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82478A1224MCopy
Newark Part No.13J5654
Product RangeB82478A1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82478A1224MCopy
Newark Part No.13J5654
Product RangeB82478A1 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)950mA
Inductor Construction-
DC Current Rating950mA
Saturation Current (Isat)-
Product RangeB82478A1 Series
Inductor Case / Package-
Self Resonant Frequency Min3.2MHz
DC Resistance Max0.73ohm
Inductor Case StyleSMD
Inductance Tolerance± 20%
Product Length14mm
Product Width11.6mm
Product Height8.5mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
220µH
Inductor Construction
-
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.73ohm
Inductance Tolerance
± 20%
Product Width
11.6mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
950mA
DC Current Rating
950mA
Product Range
B82478A1 Series
Self Resonant Frequency Min
3.2MHz
Inductor Case Style
SMD
Product Length
14mm
Product Height
8.5mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
