Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477R4153M100
Newark Part No.55W2279
Product RangeB82477R4 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477R4153M100
Newark Part No.55W2279
Product RangeB82477R4 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)8.75A
Product RangeB82477R4 Series
Power Inductor Case12.5mm x 12.5mm x 8.5mm
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
B82477R4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
5A
Saturation Current (Isat)
8.75A
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
DC Resistance Max
0.025ohm
Product Length
12.5mm
Product Height
8.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate