Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477G4682M000Copy
Newark Part No.94W7818
Product RangeB82477G4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82477G4682M000Copy
Newark Part No.94W7818
Product RangeB82477G4 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.3A
Product RangeB82477G4 Series
Power Inductor Case12.8mm x 12.8mm x 8mm
DC Resistance Max0.0185ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
B82477G4 Series
DC Resistance Max
0.0185ohm
Product Length
12.8mm
Product Height
8mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
7.3A
Power Inductor Case
12.8mm x 12.8mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
