Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477G4222M000
Newark Part No.94W7811
Product RangeB82477G4 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 400+ | $0.801 |
| 800+ | $0.770 |
| 1600+ | $0.747 |
| 2400+ | $0.741 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$320.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477G4222M000
Newark Part No.94W7811
Product RangeB82477G4 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Power Inductor Case12.8mm x 12.8mm x 8mm
Product RangeB82477G4 Series
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
12.8mm x 12.8mm x 8mm
DC Resistance Max
0.01ohm
Product Length
12.8mm
Product Height
8mm
RMS Current (Irms)
8A
Saturation Current (Isat)
11A
Product Range
B82477G4 Series
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability