Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477D4472M900
Newark Part No.28AK7807
Product RangeB82477D4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.670 |
| 25+ | $1.570 |
| 50+ | $1.480 |
| 100+ | $1.430 |
| 250+ | $1.320 |
| 1000+ | $1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477D4472M900
Newark Part No.28AK7807
Product RangeB82477D4 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.24A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeB82477D4 Series
Power Inductor Case12.5mm x 12.5mm x 8.5mm
Inductor Case / Package-
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
B82477D4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.24A
Saturation Current (Isat)
10A
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
DC Resistance Max
0.026ohm
Product Length
12.5mm
Product Height
8.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
