Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82476B1102M000
Newark Part No.33P6657
Product RangeB82476B1 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82476B1102M000
Newark Part No.33P6657
Product RangeB82476B1 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6.8A
Inductor Construction-
Saturation Current (Isat)9A
Product RangeB82476B1 Series
Inductor Case / Package-
DC Resistance Max8000µohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for B82476B1102M000
2 Products Found
Technical Specifications
Inductance
1µH
Inductor Construction
-
Product Range
B82476B1 Series
DC Resistance Max
8000µohm
Product Length
12.95mm
Product Height
5.08mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate