Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82476A1104M000
Newark Part No.13J5644
Product RangeB82476A1 Series
Technical Datasheet
Packaging Options
638 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.130 |
| 25+ | $1.080 |
| 50+ | $1.020 |
| 100+ | $0.967 |
| 250+ | $0.955 |
| 500+ | $0.942 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82476A1104M000
Newark Part No.13J5644
Product RangeB82476A1 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeB82476A1 Series
Inductor Case Style12.95mm x 9.4mm x 5.08mm
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 10%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
B82476A1 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
1.2A
Inductor Case Style
12.95mm x 9.4mm x 5.08mm
DC Resistance Max
0.23ohm
Product Length
12.95mm
Product Height
5.08mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability