Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82470A0222M000Copy
Newark Part No.15R0697
Product RangeB82470A0 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82470A0222M000Copy
Newark Part No.15R0697
Product RangeB82470A0 Series
Inductance2.2µH
RMS Current (Irms)1.4A
Inductor Construction-
Saturation Current (Isat)1.68A
Product RangeB82470A0 Series
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.04mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
-
Product Range
B82470A0 Series
DC Resistance Max
0.085ohm
Product Length
4.8mm
Product Height
1.04mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.68A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
