B82470A0 Series SMD Power Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34P1355 | Each | Pricing is unavailable. Please contact customer services. | 10µH | 770mA | 820mA | B82470A0 Series | 0.29ohm | ± 20% | 4.8mm | 4.8mm | 1.04mm | |||||
34P1356 | Each | Pricing is unavailable. Please contact customer services. | 4.7µH | 960mA | 1.24A | B82470A0 Series | 170mohm | ± 20% | 4.8mm | 4.8mm | 1.04mm | |||||
15R0700 | Each | Pricing is unavailable. Please contact customer services. | 47µH | 320mA | 370mA | B82470A0 Series | 1.5ohm | ± 20% | 4.8mm | 4.8mm | 1.04mm | |||||
15R0701 | Each | Pricing is unavailable. Please contact customer services. | 6.8µH | 850mA | 980mA | B82470A0 Series | 0.225ohm | ± 20% | 4.8mm | 4.8mm | 1.04mm | |||||
80P3738 | Each | Pricing is unavailable. Please contact customer services. | 15µH | 590mA | 640mA | B82470A0 Series | 0.475ohm | ± 20% | 4.8mm | 4.8mm | 1.04mm | |||||
15R0698 | Each | Pricing is unavailable. Please contact customer services. | 3µH | 1.15A | 1.6A | B82470A0 Series | 0.112ohm | ± 20% | 4.8mm | 4.8mm | 1.04mm | |||||
15R0699 | Each | Pricing is unavailable. Please contact customer services. | 33µH | 380mA | 420mA | B82470A0 Series | 1.1ohm | ± 20% | 4.8mm | 4.8mm | 1.04mm | |||||
15R0697 | Each | Pricing is unavailable. Please contact customer services. | 2.2µH | 1.4A | 1.68A | B82470A0 Series | 0.085ohm | ± 20% | 4.8mm | 4.8mm | 1.04mm | |||||
80P3739 | Each | Pricing is unavailable. Please contact customer services. | 22µH | 490mA | 540mA | B82470A0 Series | 0.68ohm | ± 20% | 4.8mm | 4.8mm | 1.04mm | |||||