Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464G4473M000
Newark Part No.38K0098
Product RangeB82464G4 Series
Your Part Number
Technical Datasheet
458 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.630 |
| 25+ | $1.520 |
| 50+ | $1.380 |
| 100+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464G4473M000
Newark Part No.38K0098
Product RangeB82464G4 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Product RangeB82464G4 Series
Inductor Case / Package-
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.55A
Saturation Current (Isat)
1.8A
Product Range
B82464G4 Series
DC Resistance Max
0.095ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for B82464G4473M000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability