Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464A2104K000Copy
Newark Part No.12P7289
Product RangeB82464A2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82464A2104K000Copy
Newark Part No.12P7289
Product RangeB82464A2 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)860mA
Inductor Construction-
Saturation Current (Isat)950mA
Product RangeB82464A2 Series
Inductor Case / Package-
DC Resistance Max0.55ohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width10.4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
-
Product Range
B82464A2 Series
DC Resistance Max
0.55ohm
Product Length
10.4mm
Product Height
3mm
RMS Current (Irms)
860mA
Saturation Current (Isat)
950mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
