Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462A2224K000Copy
Newark Part No.33P6620
Product RangeB82462A2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82462A2224K000Copy
Newark Part No.33P6620
Product RangeB82462A2 Series
Inductance220µH
RMS Current (Irms)210mA
Inductor ConstructionUnshielded
Saturation Current (Isat)300mA
Product RangeB82462A2 Series
Inductor Case / Package-
DC Resistance Max300mohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
B82462A2 Series
DC Resistance Max
300mohm
Product Length
6mm
Product Height
2.5mm
RMS Current (Irms)
210mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
