Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462A2102M000
Newark Part No.
Re-Reel33P6615
Cut Tape33P6615
Product RangeB82462A2 Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82462A2102M000
Newark Part No.
Re-Reel33P6615
Cut Tape33P6615
Product RangeB82462A2 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.1A
Product RangeB82462A2 Series
Inductor Case / Package-
DC Resistance Max5.1ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for B82462A2102M000
1 Product Found
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
B82462A2 Series
DC Resistance Max
5.1ohm
Product Length
6mm
Product Height
2.5mm
RMS Current (Irms)
3A
Saturation Current (Isat)
5.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
