Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82442H1223K Wirewound Inductor, 22 µH, 0.35 ohm, 13 MHz, 670 mA, 2220 [5650 Metric], B82442H SIMID Series](https://www.newark.com/productimages/standard/en_US/19P2572-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82442H1223KCopy
Newark Part No.13J5636
Product RangeB82442H SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82442H1223KCopy
Newark Part No.13J5636
Product RangeB82442H SIMID Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.35ohm
Self Resonant Frequency13MHz
DC Current Rating670mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442H SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Self Resonant Frequency
13MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
To Be Advised
DC Resistance Max
0.35ohm
DC Current Rating
670mA
Product Range
B82442H SIMID Series
Inductor Construction
-
Product Length
5.6mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability