Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82442A1473K000 Wirewound Inductor, 47 µH, 0.68 ohm, 8.5 MHz, 340 mA, 2220 [5650 Metric], B82442A SIMID Series](https://www.newark.com/productimages/standard/en_US/01J0266-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82442A1473K000Copy
Newark Part No.94W7756
Product RangeB82442A SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82442A1473K000Copy
Newark Part No.94W7756
Product RangeB82442A SIMID Series
Technical Datasheet
Inductance47µH
DC Resistance Max0.68ohm
Self Resonant Frequency8.5MHz
DC Current Rating340mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Self Resonant Frequency
8.5MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
To Be Advised
DC Resistance Max
0.68ohm
DC Current Rating
340mA
Product Range
B82442A SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
