Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442A1153K
Newark Part No.18J2518
Product RangeB82442A SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442A1153K
Newark Part No.18J2518
Product RangeB82442A SIMID Series
Inductance15µH
DC Resistance Max0.24ohm
Self Resonant Frequency16MHz
DC Current Rating580mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442A SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
16MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.24ohm
DC Current Rating
580mA
Product Range
B82442A SIMID Series
Inductor Construction
-
Product Length
5.6mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate