Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442A1106K
Newark Part No.
Re-Reel18J2517
Cut Tape18J2517
Product RangeB82442A SIMID Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442A1106K
Newark Part No.
Re-Reel18J2517
Cut Tape18J2517
Product RangeB82442A SIMID Series
Technical Datasheet
Inductance10mH
DC Resistance Max120ohm
Self Resonant Frequency500kHz
DC Current Rating25mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
10mH
Self Resonant Frequency
500kHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
To Be Advised
DC Resistance Max
120ohm
DC Current Rating
25mA
Product Range
B82442A SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability