Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144F2563J000
Newark Part No.31AC6345
Product RangeB82144F2 LBC+ Series
Your Part Number
5,481 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.578 |
| 10+ | $0.486 |
| 25+ | $0.437 |
| 50+ | $0.424 |
| 100+ | $0.414 |
| 250+ | $0.389 |
| 1000+ | $0.344 |
| 2500+ | $0.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144F2563J000
Newark Part No.31AC6345
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance56µH
DC Current Rating1.6A
DC Resistance Max0.31ohm
Inductance Tolerance± 5%
Self Resonant Frequency6.8MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
1.6A
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
56µH
DC Resistance Max
0.31ohm
Self Resonant Frequency
6.8MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
