Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144F2273K000
Newark Part No.31AC6339
Product RangeB82144F2 LBC+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.543 |
| 10+ | $0.461 |
| 25+ | $0.412 |
| 50+ | $0.402 |
| 100+ | $0.392 |
| 250+ | $0.351 |
| 1000+ | $0.347 |
| 2500+ | $0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144F2273K000
Newark Part No.31AC6339
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance27µH
DC Current Rating2A
DC Resistance Max0.2ohm
Inductance Tolerance± 10%
Self Resonant Frequency9.2MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
2A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
27µH
DC Resistance Max
0.2ohm
Self Resonant Frequency
9.2MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
