Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144A2107J000
Newark Part No.
Full Reel94W7717
Re-Reel13J5593
Cut Tape13J5593
Product RangeB82144A LBC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.998 |
| 25+ | $0.917 |
| 50+ | $0.823 |
| 100+ | $0.743 |
| 250+ | $0.651 |
| 500+ | $0.584 |
| 1000+ | $0.483 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.337 |
| 3000+ | $0.325 |
| 6000+ | $0.315 |
| 9000+ | $0.311 |
| 15000+ | $0.308 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144A2107J000
Newark Part No.
Full Reel94W7717
Re-Reel13J5593
Cut Tape13J5593
Product RangeB82144A LBC Series
Technical Datasheet
Product RangeB82144A LBC Series
Inductance100mH
DC Current Rating20mA
DC Resistance Max420ohm
Inductance Tolerance± 5%
Self Resonant Frequency120kHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
20mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
100mH
DC Resistance Max
420ohm
Self Resonant Frequency
120kHz
Technical Docs (3)
Alternatives for B82144A2107J000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability