Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82111E0000C024Copy
Newark Part No.74K4410
Product RangeB82111E Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82111E0000C024Copy
Newark Part No.74K4410
Product RangeB82111E Series
Technical Datasheet
Product RangeB82111E Series
Inductance56µH
DC Current Rating1.5A
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Self Resonant Frequency70MHz
SVHCLead (27-Jun-2024)
Product Overview
The B82111EC24 is an axial leaded High Frequency Inductor with ferrite cylinder core. This VHF choke is constructed as single-layer, enamel copper wire windings and polyester insulating sleeve. This inductor's terminals are made of central axial leads, copper base and hot-dip tinned with pure tin terminations. Supports ±20% of inductance tolerance and is suitable for wave soldering.
- High resonant frequency
- Wide inductance range
- Complies with EN60938 standard
Applications
RF Communications, Communications & Networking
Technical Specifications
Product Range
B82111E Series
DC Current Rating
1.5A
Inductance Tolerance
± 20%
SVHC
Lead (27-Jun-2024)
Inductance
56µH
DC Resistance Max
0.3ohm
Self Resonant Frequency
70MHz
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
