Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82111E0000C020Copy
Newark Part No.25M8326
Product RangeB82111E Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82111E0000C020Copy
Newark Part No.25M8326
Product RangeB82111E Series
Technical Datasheet
Product RangeB82111E Series
Inductance7µH
DC Current Rating6A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Self Resonant Frequency180MHz
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
B82111E Series
DC Current Rating
6A
Inductance Tolerance
± 20%
SVHC
No SVHC (07-Jul-2017)
Inductance
7µH
DC Resistance Max
0.02ohm
Self Resonant Frequency
180MHz
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
