Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82111B0000C020Copy
Newark Part No.96K7703
Product RangeB82111B Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82111B0000C020Copy
Newark Part No.96K7703
Product RangeB82111B Series
Technical Datasheet
Product RangeB82111B Series
Inductance20µH
DC Current Rating3A
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Self Resonant Frequency125MHz
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
B82111B Series
DC Current Rating
3A
Inductance Tolerance
± 20%
SVHC
No SVHC (17-Jan-2023)
Inductance
20µH
DC Resistance Max
0.054ohm
Self Resonant Frequency
125MHz
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
