Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C012
Newark Part No.12P7211
Product RangeB82111B Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C012
Newark Part No.12P7211
Product RangeB82111B Series
Technical Datasheet
Product RangeB82111B Series
Inductance6µH
DC Current Rating4A
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Self Resonant Frequency170MHz
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
B82111B Series
DC Current Rating
4A
Inductance Tolerance
± 20%
SVHC
No SVHC (17-Jan-2023)
Inductance
6µH
DC Resistance Max
0.017ohm
Self Resonant Frequency
170MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate