Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB81122A1273M
Newark Part No.25M8288
Product RangeB81122 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB81122A1273M
Newark Part No.25M8288
Product RangeB81122 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.027µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage(AC)250VAC
Voltage Rating Y250VAC
dv/dt Rating400V/µs
Humidity RatingGRADE I (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeB81122 Series
Product Diameter-
Qualification-
Product Height14.5mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.027µF
Suppression Class
Y2
Voltage Rating X
-
Voltage Rating Y
250VAC
Humidity Rating
GRADE I (Test Condition A)
Lead Spacing
10mm
Operating Temperature Max
100°C
Product Diameter
-
Product Height
14.5mm
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage(AC)
250VAC
dv/dt Rating
400V/µs
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-40°C
Product Range
B81122 Series
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate