Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1185J000Copy
Newark Part No.73AJ2438
Product RangeB78108S BC Series
Your Part Number
4,110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.239 |
| 25+ | $0.213 |
| 50+ | $0.208 |
| 100+ | $0.204 |
| 250+ | $0.182 |
| 1000+ | $0.174 |
| 2500+ | $0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1185J000Copy
Newark Part No.73AJ2438
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance1800µH
DC Current Rating95mA
DC Resistance Max26ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.2MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
95mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
1800µH
DC Resistance Max
26ohm
Self Resonant Frequency
1.2MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
