Print Page
4,743 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.15 |
| 10+ | $0.59 |
| 25+ | $0.55 |
| 50+ | $0.51 |
| 100+ | $0.46 |
| 250+ | $0.40 |
| 500+ | $0.36 |
| 1000+ | $0.33 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72530E0170K062
Newark Part No.
Re-Reel61W8790
Cut Tape61W8790
Product RangeMLV E
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC22V
Product RangeMLV E
Clamping Voltage Vc Max44V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
17V
Product Range
MLV E
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
22V
Clamping Voltage Vc Max
44V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability