Print Page
Available to Order
Manufacturer Standard Lead Time: 114 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.500 |
| 5+ | $34.630 |
| 10+ | $32.770 |
| 25+ | $30.720 |
| 50+ | $30.170 |
| 100+ | $28.680 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$36.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72482S9999X2Copy
Newark Part No.13T1109
Product RangeSHCV
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC-
Product RangeSHCV
Clamping Voltage Vc Max-
Varistor Case Style-
Varistor Type-
Peak Surge Current @ 8/20µS-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
SHCV
Varistor Case Style
-
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
-
Clamping Voltage Vc Max
-
Varistor Type
-
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

