Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72240M0151M501
Newark Part No.42AM5211
Product RangeMT40 Series
Your Part Number
Technical Datasheet
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.100 |
| 10+ | $13.500 |
| 25+ | $12.720 |
| 50+ | $11.410 |
| 100+ | $10.750 |
| 250+ | $10.450 |
| 500+ | $9.860 |
Price for:Each
Minimum: 1
Multiple: 1
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72240M0151M501
Newark Part No.42AM5211
Product RangeMT40 Series
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeMT40 Series
Clamping Voltage Vc Max-
Varistor Case StyleModule
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS50kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
150V
Product Range
MT40 Series
Varistor Case Style
Module
Peak Surge Current @ 8/20µS
50kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
-
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability