Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214S141K101.
Newark Part No.13J5480
Product RangeStandarD B722 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB72214S141K101.
Newark Part No.13J5480
Product RangeStandarD B722 Series
Technical Datasheet
Voltage Rating VAC140V
Voltage Rating VDC180V
Product RangeStandarD B722 Series
Clamping Voltage Vc Max360V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)36J
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for B72214S141K101.
1 Product Found
Technical Specifications
Voltage Rating VAC
140V
Product Range
StandarD B722 Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
180V
Clamping Voltage Vc Max
360V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
36J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
