Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.408 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214S0400K151
Newark Part No.94W7673
Product RangeStandarD
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product RangeStandarD
Clamping Voltage Vc Max135V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)13J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
40V
Product Range
StandarD
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
1kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
56V
Clamping Voltage Vc Max
135V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
13J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for B72214S0400K151
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

