Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214S0351K101
Newark Part No.25AH7843
Product RangeB722 StandarD Series
Your Part Number
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
| 10+ | $0.185 |
| 25+ | $0.172 |
| 50+ | $0.158 |
| 100+ | $0.148 |
| 500+ | $0.140 |
| 1000+ | $0.133 |
| 2500+ | $0.129 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214S0351K101
Newark Part No.25AH7843
Product RangeB722 StandarD Series
Technical Datasheet
Voltage Rating VAC350V
Voltage Rating VDC460V
Product RangeB722 StandarD Series
Clamping Voltage Vc Max910V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B72214S0351K101 is a StandarD series leaded SIOV metal oxide varistor. Approvals are UL, CSA (all types ≥ K115), VDE, CQC S05/07 (K11 … K460), S10/S14 (K11 … K680), S20 (K11 … K1000), IEC.
- Round varistor element, leaded
- Epoxy resin coating, flame-retardant to UL 94 V-0, tinned wire terminals
- No derating up to 105°C ambient temperature
- VRMS is 350V, VDC is 460V
- 4500A imax (8/20µs, VRMS = 350V, TA = 105°C) 1 time, 80.0J Wmax (2ms, VRMS = 350V, TA = 105°C)
- 0.60W Pmax (VRMS = 350V, TA = 105°C), 910V max vc (VRMS = 350V, TA = 105°C)
- 4.5kA peak surge current at 8/20µs, ±10% tolerance of varistor voltage
- Operating temperature range from -40 to +105°C (to IEC 61051)
Technical Specifications
Voltage Rating VAC
350V
Product Range
B722 StandarD Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
460V
Clamping Voltage Vc Max
910V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
