Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72214S0151K101
Newark Part No.80Y4590
Product RangeB722 StandarD
Your Part Number
Technical Datasheet
5,513 In Stock
Need more?
728 Delivery in 1-3 Business Days(US stock)
4785 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.503 |
| 10+ | $0.452 |
| 25+ | $0.426 |
| 50+ | $0.402 |
| 100+ | $0.378 |
| 500+ | $0.358 |
| 1000+ | $0.344 |
| 2500+ | $0.336 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72214S0151K101
Newark Part No.80Y4590
Product RangeB722 StandarD
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeB722 StandarD
Clamping Voltage Vc Max395V
Varistor Case Style-
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)40J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
150V
Product Range
B722 StandarD
Varistor Case Style
-
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
395V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
40J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72214S0151K101
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate