Print Page
4,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1500+ | $0.21 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$319.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72205S0271K111
Newark Part No.94W7626
Product RangeStandarD
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeStandarD
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)8.6J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
275V
Product Range
StandarD
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
8.6J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for B72205S0271K111
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability