Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66361G0500X187Copy
Newark Part No.63R8487
Product RangeB66361 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB66361G0500X187Copy
Newark Part No.63R8487
Product RangeB66361 Series
Technical Datasheet
Core Type-
Core SizeETD34
For Use With-
Core Material GradeN87
Effective Magnetic Path Length78.6mm
Ae Effective Cross Section Area97.1mm²
Inductance Factor Al251nH
Product RangeB66361 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
78.6mm
Inductance Factor Al
251nH
SVHC
No SVHC (21-Jan-2025)
Core Size
ETD34
Core Material Grade
N87
Ae Effective Cross Section Area
97.1mm²
Product Range
B66361 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
