Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65646A0250A027
Newark Part No.02AC3446
Product RangeB65646 Series
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.610 |
| 10+ | $13.740 |
| 25+ | $13.260 |
| 50+ | $12.670 |
| 100+ | $12.350 |
Price for:Each
Minimum: 1
Multiple: 1
$18.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65646A0250A027
Newark Part No.02AC3446
Product RangeB65646 Series
Technical Datasheet
Core TypePM
Core SizePM50/39
For Use WithHigh Q Inductors
Core Material GradeN27
Effective Magnetic Path Length84mm
Ae Effective Cross Section Area370mm²
Inductance Factor Al250nH
Product RangeB65646 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
For Use With
High Q Inductors
Effective Magnetic Path Length
84mm
Inductance Factor Al
250nH
SVHC
No SVHC (25-Jun-2025)
Core Size
PM50/39
Core Material Grade
N27
Ae Effective Cross Section Area
370mm²
Product Range
B65646 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
