Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59950C0130A070Copy
Newark Part No.29AJ4342
Product RangeB59950 Series
Your Part Number
592 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.800 |
| 25+ | $1.780 |
| 50+ | $1.420 |
| 100+ | $1.370 |
| 250+ | $1.270 |
| 1000+ | $1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59950C0130A070Copy
Newark Part No.29AJ4342
Product RangeB59950 Series
Technical Datasheet
Resistance (25°C)4.9ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59950 Series
Operating Voltage Max80V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Applications0
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max320mA
Trip Current500mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter11mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
4.9ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 20%
Trip Current
500mA
Switching Temperature Min
-
PTC Thermistor Diameter
11mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59950 Series
Applications
Over Current Protection, Short Circuit Protection
Applications
0
Thermistor Type
Disc, Radial Leaded
Holding Current Max
320mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
