Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB59840C0080A070
Newark Part No.22C0012
Product RangeB59840 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59840C0080A070
Newark Part No.22C0012
Product RangeB59840 Series
Technical Datasheet
Resistance (25°C)6ohm
Thermistor MountingThrough Hole
Product RangeB59840 Series
Operating Voltage Max265V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max170mA
Trip Current350mA
SVHCNo SVHC (10-Jun-2022)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter17.5mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
6ohm
Product Range
B59840 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
350mA
Switching Temperature Min
-
PTC Thermistor Diameter
17.5mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
170mA
SVHC
No SVHC (10-Jun-2022)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate