Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59758B0110A070Copy
Newark Part No.21C9982
Product RangeB59758 Series
Also Known AsB59758B110A70
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB59758B0110A070Copy
Newark Part No.21C9982
Product RangeB59758 Series
Also Known AsB59758B110A70
Technical Datasheet
Resistance (25°C)7.5kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59758 Series
Operating Voltage Max1kV
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 33%
Holding Current Max8mA
Trip Current17mA
SVHCNo SVHC (23-Jan-2024)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter12.5mm
Automotive Qualification Standard-
Qualification-
Product Overview
The B59758 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- UL approval
- Leaded disk, uncoated
Applications
Safety, Industrial
Technical Specifications
Resistance (25°C)
7.5kohm
Thermistor Mounting
Through Hole
Operating Voltage Max
1kV
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 33%
Trip Current
17mA
Switching Temperature Min
-
PTC Thermistor Diameter
12.5mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59758 Series
Applications
Over Current Protection, Short Circuit Protection
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
8mA
SVHC
No SVHC (23-Jan-2024)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
