Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB59721A0080A062
Newark Part No.72R4683
Product RangeB59721 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59721A0080A062
Newark Part No.72R4683
Product RangeB59721 Series
Technical Datasheet
Resistance (25°C)680ohm
Thermistor MountingSMD
Product RangeB59721 Series
Operating Voltage Max32VDC
Operating Temperature Min-40°C
ApplicationsOver Temperature Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
SVHCNo SVHC (10-Jun-2022)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
680ohm
Product Range
B59721 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
32VDC
Applications
Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (10-Jun-2022)
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate