Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59008C0080A040
Newark Part No.24AC7714
Product RangeB59008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.170 |
| 25+ | $1.100 |
| 50+ | $1.060 |
| 100+ | $1.020 |
| 500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59008C0080A040
Newark Part No.24AC7714
Product RangeB59008 Series
Technical Datasheet
Resistance (25°C)250ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59008 Series
Operating Voltage Max30VDC
Operating Temperature Min90°C
ApplicationsLimit Temperature Monitoring
ApplicationsLimit Temperature Monitoring
Operating Temperature Max160°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)-
Holding Current Max-
SVHCLead (25-Jun-2025)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter3mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
250ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Applications
Limit Temperature Monitoring
Operating Temperature Max
160°C
Resistance Tolerance (25°C)
-
SVHC
Lead (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
3mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59008 Series
Operating Temperature Min
90°C
Applications
Limit Temperature Monitoring
Thermistor Type
Disc, Radial Leaded
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
