Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B57891M0153J000Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 21C9786 |
| Product Range | B57891M Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.774 |
| 10+ | $0.729 |
| 25+ | $0.670 |
| 50+ | $0.630 |
| 100+ | $0.615 |
| 250+ | $0.566 |
| 500+ | $0.517 |
| 1000+ | $0.432 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B57891M0153J000Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 21C9786 |
| Product Range | B57891M Series |
| Technical Datasheet | |
| Thermistor Type | NTC |
| Resistance (25°C) | 15kohm |
| Thermistor Mounting | Through Hole |
| Resistance Tolerance (25°C) | ± 5% |
| Product Range | B57891M Series |
| NTC Mounting | Through Hole |
| Thermistor Case Style | - |
| Thermistor Terminals | Radial Leaded |
| B-Constant | 4100K |
| B-Constant Tolerance | ± 3% |
| NTC Case Size | - |
| Thermal Time Constant (in Air) | - |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | 33mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for B57891M0153J000
1 Product Found
Technical Specifications
| Thermistor Type | NTC |
|---|---|
| Thermistor Mounting | Through Hole |
| Product Range | B57891M Series |
| Thermistor Case Style | - |
| B-Constant | 4100K |
| NTC Case Size | - |
| Probe Material | - |
| Lead Length | 33mm |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Resistance (25°C) | 15kohm |
|---|---|
| Resistance Tolerance (25°C) | ± 5% |
| NTC Mounting | Through Hole |
| Thermistor Terminals | Radial Leaded |
| B-Constant Tolerance | ± 3% |
| Thermal Time Constant (in Air) | - |
| Probe Diameter | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
