Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57238S0259M000
Newark Part No.84H9641
Product RangeB57238S0 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB57238S0259M000
Newark Part No.84H9641
Product RangeB57238S0 Series
Technical Datasheet
Product RangeB57238S0 Series
Disc Size16mm
Resistance (25°C)2.5ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C8.4A
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
B57238S0 Series
Resistance (25°C)
2.5ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (10-Jun-2022)
Disc Size
16mm
Approvals
UL
Maximum Steady State Current at 25°C
8.4A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
