Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43743A5109M000
Newark Part No.16AC3212
Product RangeB43743 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB43743A5109M000
Newark Part No.16AC3212
Product RangeB43743 Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Product RangeB43743 Series
Product Diameter90mm
Product Height221mm
Lead Spacing31.7mm
ESR2800µohm
Ripple Current35.7A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
90mm
Lead Spacing
31.7mm
Ripple Current
35.7A
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 105°C
Product Range
B43743 Series
Product Height
221mm
ESR
2800µohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
